337-086-540-804

Heilind Number:EDA337-086-540-804
Manufacturer:EDAC
Manufacturer Number:337-086-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its double-row configuration and Copper Alloy contact material ensure reliable data transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With 86 positions available, this connector offers ample connectivity options for your electronic devices. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Trust in our Card Edge Connector for efficient and secure PCB connections.