337-086-540-807

Heilind Number:EDA337-086-540-807
Manufacturer:EDAC
Manufacturer Number:337-086-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a double-row design featuring 86 positions spaced at .156 inches, it facilitates intricate electronic setups. The sleek green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.