337-086-540-858

Heilind Number:EDA337-086-540-858
Manufacturer:EDAC
Manufacturer Number:337-086-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-858

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a striking shade of green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless communication between boards. Boasting 86 positions and a 3A amperage rating, it accommodates high-density connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient data transfer.