337-086-540-868

Heilind Number:EDA337-086-540-868
Manufacturer:EDAC
Manufacturer Number:337-086-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant green color, this connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring reliable performance. Its dual-row configuration and 86 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.