337-086-540-878

Heilind Number:EDA337-086-540-878
Manufacturer:EDAC
Manufacturer Number:337-086-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures easy identification on your circuit board. With a robust amperage rating of 3 A, it guarantees reliable power transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional protection against heat and flames. Its dual-row design with 86 positions allows for efficient signal transfer, while the Copper Alloy contacts ensure low resistance and optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Whether you need a straight or right-angle mount, this connector offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB assembly with this high-quality Card Edge Connector.