337-086-541-201

Heilind Number:EDA337-086-541-201
Manufacturer:EDAC
Manufacturer Number:337-086-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 86 positions, it provides ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it offers versatility for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation on your circuit board. Trust in this high-quality connector to streamline your PCB connections with precision and performance.