337-086-541-207

Heilind Number:EDA337-086-541-207
Manufacturer:EDAC
Manufacturer Number:337-086-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for maximum durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in various applications. With two rows of 86 positions, it provides ample connectivity options, while its .156-inch pitch and .2-inch row spacing offer easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its vibrant green color adds a touch of distinction, while its straight mount orientation simplifies installation. Elevate your PCB connections with this essential component.