337-086-541-208

Heilind Number:EDA337-086-541-208
Manufacturer:EDAC
Manufacturer Number:337-086-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-208

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 86 positions. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality component, a must-have in any engineer's toolkit.