337-086-541-212

Heilind Number:EDA337-086-541-212
Manufacturer:EDAC
Manufacturer Number:337-086-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and 86 positions, it offers ample space for your connections. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Upgrade your system with this high-quality connector for seamless board-to-board connectivity.