337-086-541-258

Heilind Number:EDA337-086-541-258
Manufacturer:EDAC
Manufacturer Number:337-086-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Designed with precision and durability in mind, this connector features a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power delivery for your applications. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers efficient signal transfer across 86 positions. The straight mount orientation allows for easy installation onto your board, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this high-quality connector for your connectivity needs, part of our extensive range of PCB connectors.