337-086-541-268

Heilind Number:EDA337-086-541-268
Manufacturer:EDAC
Manufacturer Number:337-086-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-268

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double row configuration and a total of 86 positions, it offers ample room for multiple connections. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability and longevity in various environments. Trust in its straight mount orientation for a secure and efficient connection every time. Perfect for demanding applications, this connector is a vital component in any electronic setup. Elevate your connectivity solutions with this essential connector.