337-086-541-803

Heilind Number:EDA337-086-541-803
Manufacturer:EDAC
Manufacturer Number:337-086-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures long-lasting performance in various applications. With two rows of 86 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation offers easy integration, making it a must-have component in your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.