337-086-541-807

Heilind Number:EDA337-086-541-807
Manufacturer:EDAC
Manufacturer Number:337-086-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-807

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this PCB component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 86 positions, it offers ample space for efficient signal transmission. Crafted from durable Copper Alloy, the contacts ensure long-lasting performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Choose this Straight-mount orientation connector to streamline your board-to-board connections with precision and stability. Elevate your electronic projects with this essential component.