337-086-541-858

Heilind Number:EDA337-086-541-858
Manufacturer:EDAC
Manufacturer Number:337-086-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With a contact material of Copper Alloy, it ensures reliable and consistent power transfer. The connector's two rows and 86 positions offer ample space for seamless integration on your PCB. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity with this essential component.