337-086-541-868

Heilind Number:EDA337-086-541-868
Manufacturer:EDAC
Manufacturer Number:337-086-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-541-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting durability. With two rows and 86 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential addition to your PCB setup.