337-086-542-204

Heilind Number:EDA337-086-542-204
Manufacturer:EDAC
Manufacturer Number:337-086-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers high performance with a current rating of 3 A, making it ideal for various electronic applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 86 available positions cater to extensive connectivity needs. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your requirements.