337-086-542-207

Heilind Number:EDA337-086-542-207
Manufacturer:EDAC
Manufacturer Number:337-086-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-207

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers high performance with a current rating of 3 A. Boasting 86 positions, it allows for efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component.