337-086-542-212

Heilind Number:EDA337-086-542-212
Manufacturer:EDAC
Manufacturer Number:337-086-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a robust housing that ensures reliable performance. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts, it offers 86 positions for extensive connectivity possibilities. The .156-inch pitch and .2-inch row spacing facilitate easy installation onto your PCB. Designed for straight mounting orientation, it's suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.