337-086-542-258

Heilind Number:EDA337-086-542-258
Manufacturer:EDAC
Manufacturer Number:337-086-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a vibrant Green color and a sleek Straight mount orientation, it not only offers functionality but also adds a touch of style to your projects. Featuring two rows and a total of 86 positions, it facilitates efficient data transmission. The .156 inch pitch and .2 inch row spacing guarantee precise alignment on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this high-quality Card Edge Connector.