337-086-542-268

Heilind Number:EDA337-086-542-268
Manufacturer:EDAC
Manufacturer Number:337-086-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a dual-row configuration and 86 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation and precise pitch of .156 inches guarantee a secure and stable connection. Upgrade your PCB assembly with this essential component, meeting the highest standards of quality and performance.