337-086-542-802

Heilind Number:EDA337-086-542-802
Manufacturer:EDAC
Manufacturer Number:337-086-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This versatile connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and 86 positions, it offers robust and efficient signal transmission. The straight mount orientation of this connector makes it easy to install on your board, while its wide operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Upgrade your setup with this essential component for flawless board-to-board connections.