337-086-542-803

Heilind Number:EDA337-086-542-803
Manufacturer:EDAC
Manufacturer Number:337-086-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing element but also ensures efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With two rows and 86 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees reliable performance. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Stay ahead in the realm of connectivity with this essential component.