337-086-542-868

Heilind Number:EDA337-086-542-868
Manufacturer:EDAC
Manufacturer Number:337-086-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a striking Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it offers utmost reliability in demanding applications. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures seamless data transmission. The connector's straight mount orientation and 86 positions make it ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component for efficient and secure electronic connections.