337-086-542-878

Heilind Number:EDA337-086-542-878
Manufacturer:EDAC
Manufacturer Number:337-086-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 86 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C allows for versatility in various environments. Trust in this connector to deliver seamless and secure board-to-board connections for your electronic projects.