337-086-544-212

Heilind Number:EDA337-086-544-212
Manufacturer:EDAC
Manufacturer Number:337-086-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in your electronic applications. With two rows and 86 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your setup with this essential component today.