337-086-544-268

Heilind Number:EDA337-086-544-268
Manufacturer:EDAC
Manufacturer Number:337-086-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission and power delivery. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 86 positions for secure and efficient connections. The .156-inch pitch and .2-inch row spacing enable easy integration into your circuit design. Designed for straight mounting orientation, it provides a streamlined solution for board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various industrial applications. Trust in our connector to deliver optimal performance and durability for all your connectivity needs.