337-086-544-804

Heilind Number:EDA337-086-544-804
Manufacturer:EDAC
Manufacturer Number:337-086-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-544-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek green. Designed for durability and efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission. With two rows and 86 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for lasting performance.