337-086-544-808

Heilind Number:EDA337-086-544-808
Manufacturer:EDAC
Manufacturer Number:337-086-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a dual-row configuration with a total of 86 positions, ensuring ample connectivity options for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are prioritized in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in any assembly project. Elevate your connectivity game with this top-tier Card Edge Connector.