337-086-555-202

Heilind Number:EDA337-086-555-202
Manufacturer:EDAC
Manufacturer Number:337-086-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-202

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is engineered to withstand currents up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 86 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its superior quality to streamline your board-to-board connections effortlessly.