337-086-555-208

Heilind Number:EDA337-086-555-208
Manufacturer:EDAC
Manufacturer Number:337-086-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for optimal performance in your PCB setups. Featuring a vibrant green color for easy identification, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability in demanding environments. With 86 positions spread across two rows at a pitch of .156 inches and row spacing of .2 inches, it offers ample room for versatile connection options. Its straight mount orientation facilitates hassle-free installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Trust in this high-quality connector for efficient board-to-board connections in your projects.