337-086-555-212

Heilind Number:EDA337-086-555-212
Manufacturer:EDAC
Manufacturer Number:337-086-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 86 positions, it provides ample connectivity options. Made of Copper Alloy, the contacts ensure secure and stable connections. The .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Designed for straight mount orientation, it offers versatility in application. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.