337-086-555-258

Heilind Number:EDA337-086-555-258
Manufacturer:EDAC
Manufacturer Number:337-086-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-258

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durable construction for reliable performance. With a current rating of 3 A, it ensures efficient power transmission in your electronic devices. Its dual-row design with 86 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. The .156-inch pitch and .2-inch row spacing provide easy integration, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCBs with this essential component for seamless board-to-board connections.