337-086-555-803

Heilind Number:EDA337-086-555-803
Manufacturer:EDAC
Manufacturer Number:337-086-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed with a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and efficiency in any application. With two rows of copper alloy contacts, it offers high conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Featuring 86 positions and an amperage rating of 3A, it is suitable for various industrial environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh conditions. Upgrade your connectivity with this essential component for seamless electronic integration.