337-086-555-804

Heilind Number:EDA337-086-555-804
Manufacturer:EDAC
Manufacturer Number:337-086-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-804

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row design with 86 positions and a .156-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're creating a new electronics project or upgrading existing systems, this Card Edge Connector guarantees secure and seamless board-to-board connections. Trust in its straight mounting orientation for easy installation and dependable performance. Elevate your PCB design with this essential component.