337-086-555-807

Heilind Number:EDA337-086-555-807
Manufacturer:EDAC
Manufacturer Number:337-086-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant Green hue not only adds a pop of color but also signifies its eco-friendly composition. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures sturdy housing for optimal durability. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation facilitates secure attachment. Boasting 86 positions, it offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your connector game with this essential component, a must-have in any electronic engineer's toolkit.