337-086-555-812

Heilind Number:EDA337-086-555-812
Manufacturer:EDAC
Manufacturer Number:337-086-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it ideal for a variety of applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.