337-086-555-858

Heilind Number:EDA337-086-555-858
Manufacturer:EDAC
Manufacturer Number:337-086-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-858

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. Crafted with precision, it offers 86 positions for seamless integration on your board. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. With a straight mount orientation, it guarantees a secure fit, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance electronics. Trust in this connector to streamline your PCB connections with ease and reliability.