337-086-555-868

Heilind Number:EDA337-086-555-868
Manufacturer:EDAC
Manufacturer Number:337-086-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all applications. With two rows and 86 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its potential in our extensive range of PCB connectors.