337-086-555-878

Heilind Number:EDA337-086-555-878
Manufacturer:EDAC
Manufacturer Number:337-086-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector offers not just visual appeal but also high performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 86 positions each, it boasts ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it effortlessly fits into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors for even more options to suit your needs.