337-086-556-202

Heilind Number:EDA337-086-556-202
Manufacturer:EDAC
Manufacturer Number:337-086-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate secure PCB mounting. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for superior board-to-board PCB connections in your projects.