337-086-556-203

Heilind Number:EDA337-086-556-203
Manufacturer:EDAC
Manufacturer Number:337-086-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and aesthetic appeal. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 86 positions each, with a .156-inch pitch and .2-inch row spacing, it offers ample room for intricate circuitry. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.