337-086-556-207

Heilind Number:EDA337-086-556-207
Manufacturer:EDAC
Manufacturer Number:337-086-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector boasts a vibrant green hue, ensuring easy identification amidst complex circuitry. Engineered for optimal performance, it can handle a current of 3A, guaranteeing reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety compliance. With two rows of copper alloy contacts, featuring a .156" pitch and .2" row spacing, it enables efficient signal transfer across 86 positions. Its straight mount orientation facilitates straightforward installation, while a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic systems.