337-086-556-208

Heilind Number:EDA337-086-556-208
Manufacturer:EDAC
Manufacturer Number:337-086-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Boasting two rows of contacts made from Copper Alloy, it offers efficient signal transfer and connectivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. With 86 positions available, it accommodates multiple connections with ease. Whether mounted straight or at an angle, its versatile design suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.