337-086-556-212

Heilind Number:EDA337-086-556-212
Manufacturer:EDAC
Manufacturer Number:337-086-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it facilitates seamless power transmission. The two rows of 86 copper alloy contact positions, with a .156-inch pitch and .2-inch row spacing, offer reliable and stable connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for various applications, this connector is a vital component for your connectivity needs.