337-086-556-802

Heilind Number:EDA337-086-556-802
Manufacturer:EDAC
Manufacturer Number:337-086-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green hue, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its dual-row configuration with a total of 86 positions allows for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and low-resistance connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to deliver exceptional performance in your PCB assembly projects.