337-086-556-803

Heilind Number:EDA337-086-556-803
Manufacturer:EDAC
Manufacturer Number:337-086-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 86 positions, offering ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.