337-086-556-804

Heilind Number:EDA337-086-556-804
Manufacturer:EDAC
Manufacturer Number:337-086-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-804

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 86 positions, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the industry. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate the performance of your devices with this high-quality Card Edge Connector.