337-086-556-807

Heilind Number:EDA337-086-556-807
Manufacturer:EDAC
Manufacturer Number:337-086-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a high-quality component designed for reliable performance. Featuring a vibrant green color, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 86 positions each, it offers ample connectivity options, while the copper alloy contact material ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to enhance the functionality and longevity of your electronic devices.