337-086-556-858

Heilind Number:EDA337-086-556-858
Manufacturer:EDAC
Manufacturer Number:337-086-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide efficient signal routing. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.