337-086-556-868

Heilind Number:EDA337-086-556-868
Manufacturer:EDAC
Manufacturer Number:337-086-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-556-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transfers. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 86 positions cater to versatile connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity solutions. Trust in our high-quality connector to streamline your PCB designs and optimize performance.